TE Connectivity 1-480307-8 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 42.3mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPIP |
| Termination | Quick Connect |
| Width | 13.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480307-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.