Two-position, wire-to-wire connector housing featuring a straight, free-hanging orientation. This black, UL94 V-2 rated component supports a 13A current rating and 250V AC voltage. It accepts male pin contacts with a 5.08mm pitch and accommodates wire gauges from 30AWG to 14AWG. Operating temperature range is -67°C to 221°C, with CSA approval and RoHS compliance.
TE Connectivity 1-480319-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.88mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Length | 15.49mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480319-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.