TE Connectivity 1-480349-5 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Length | 23.12mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 26000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480349-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.