
This 1-position, 1-circuit wire-to-wire power connector features a female receptacle with a male pin contact type. Rated for 13A and 250V, it operates within a temperature range of -67°C to 221°C. Constructed from natural colored Nylon, this free-hanging, cable-mount connector offers straight orientation and crimp termination, supporting wire gauges from 30AWG to 14AWG. It is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 1-480350-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 30.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Nylon |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480350-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.