
One-position, straight, cable mount wire housing for wire-to-wire connector systems. Features a 5.08mm pitch and accepts male pin contacts. Constructed with a green, UL94 V-2 flammability rated housing, this component is lead-free and RoHS compliant. Designed for free hanging applications, it operates within a temperature range of -67°C to 221°C and is suitable for 30AWG wire.
TE Connectivity 1-480351-5 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.49mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480351-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
