Wire-to-wire connector featuring a single-position, straight, female socket contact. This natural colored, free-hanging, cable-mounted plug offers a crimp termination and operates within a temperature range of -67°C to 221°C. The housing is UL94 V-2 flammability rated and the component is RoHS compliant.
TE Connectivity 1-480358-0 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480358-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.