3-position, 1-row wire-to-wire connector housing featuring male pin contacts. This straight, natural colored housing utilizes a 5.08mm pitch and supports panel mounting with snap-in capability. Rated for 250V AC maximum, it operates within a temperature range of -67°C to 221°C and boasts a UL94 V-2 flammability rating. The component is RoHS compliant and designed for crimp termination.
TE Connectivity 1-480361-0 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 1.52mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480361-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.