TE Connectivity 1-480374-0 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480374-0 to view detailed technical specifications.
No datasheet is available for this part.