This 8-position 2-row female socket wire housing is designed for crimp termination. It features a black color and a straight orientation. The housing is part of the MATE-N-LOK series and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 1-480374-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480374-1 to view detailed technical specifications.
No datasheet is available for this part.