
3-position, 5.08mm pitch wire-to-wire connector housing with straight orientation. Features male gender, female socket contact type, and a 13A current rating. Constructed from black Nylon material, this free-hanging housing supports wire gauges from 30AWG to 14AWG and operates within a temperature range of -67°C to 221°C. Rated for 250V AC/DC, it is RoHS compliant and UL94 V-2 flammability rated.
TE Connectivity 1-480388-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 21.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 7.37mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480388-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.