
Rectangular wire housing for wire-to-wire connections, featuring 4 positions and 4 circuits with a 5.08mm pitch. This straight, cable mountable housing accepts male pin contacts and offers a 13A current rating with a 250V voltage rating. Constructed from black, UL94 V-2 rated material, it operates within a temperature range of -67°C to 221°C and is RoHS compliant. Designed for crimp termination, it accommodates wire gauges from 14AWG to 30AWG.
TE Connectivity 1-480426-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 25.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480426-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.