
Four-position, two-row wire-to-wire connector housing with a 6.1mm pitch, designed for straight cable mounting. Features female socket contacts and a 28A current rating, with a maximum voltage rating of 250V AC. Constructed from UL94 V-2 rated material in a natural color, this housing operates within a temperature range of -67°C to 221°C. Accommodates wire gauges from 10AWG to 20AWG and is RoHS compliant.
TE Connectivity 1-480510-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 34.29mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 14.73mm |
| Housing Color | Natural |
| Length | 34.29mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 29.97mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480510-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.