
Six-position, two-row wire housing for wire-to-wire applications. Features a 4.95mm pitch and straight orientation for cable mounting. Rated for 250V AC and 28A, with a maximum operating temperature of 221°C. Housing is natural colored, made from UL94 V-2 flammability rated material, and is lead-free and RoHS compliant.
TE Connectivity 1-480696-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 21.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.85inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.725inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.14inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.685inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480696-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
