TE Connectivity 1-480697-2 technical specifications.
| Color | Red |
| Contact Type | Male Pin |
| Depth | 23.62mm |
| Housing Color | Red |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.