TE Connectivity 1-480698-3 technical specifications.
| Color | Orange |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480698-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.