2-position, wire-to-wire connector housing with a 6.35mm pitch, designed for cable mounting. Features straight orientation, male contact gender, and accepts male or female crimp contacts. Rated for 19A current and 600V AC voltage, with operating temperatures from -67°C to 221°C. This green, UL94 V-2 flammability rated housing is VDE tested and CSA approved, offering a robust solution for various applications.
TE Connectivity 1-480698-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480698-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.