
2-position, 1-row wire-to-wire connector housing with a 6.35mm pitch. Features a straight, panel mount orientation and accepts male or female crimp contacts. Rated for 19A current and 600V AC voltage, operating between -55°C and 125°C. This green housing is UL94 V-2 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1-480699-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 13.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Length | 23.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480699-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.