
Two-position, straight, panel-mount wire housing with a 6.35mm pitch, designed for wire-to-wire connections. Features a blue housing, accepts male or female crimp contacts, and offers a 19A current rating with a 600V voltage rating. Operates within a temperature range of -55°C to 125°C, with UL94 V-2 flammability. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 1-480699-6 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 13.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Length | 23.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480699-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
