
3-position, straight, panel mount wire housing with a 6.35mm pitch, designed for wire-to-wire applications. This yellow, UL94 V-2 rated housing accommodates male or female crimp contacts and operates within a temperature range of -67°C to 221°C, with a maximum voltage rating of 600V AC. It is CSA and VDE tested, RoHS and ELV compliant, and suitable for panel thicknesses up to 2.29mm.
TE Connectivity 1-480701-4 technical specifications.
| Approvals | CSA |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 13.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Length | 29.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480701-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
