
Four-position, straight, cable-mount wire housing with a 6.35mm pitch, designed for wire-to-wire connector systems. Features male contacts, a current rating of 19A, and a maximum voltage rating of 600V. Constructed from brown nylon material, it operates within a temperature range of -55°C to 125°C and boasts UL94 V-2 flammability rating. This RoHS compliant component supports wire gauges from 10AWG to 30AWG and is CSA and VDE tested.
TE Connectivity 1-480702-1 technical specifications.
| Approvals | CSA |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480702-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
