
TE Connectivity 1-480702-4 technical specifications.
| Color | Yellow |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480702-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
