
Four-position, straight, cable mount wire housing for wire-to-wire connector systems. Features a 6.35mm pitch and a 19A current rating, with a maximum voltage rating of 600V AC. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-2 flammability rating. This green, free-hanging housing is RoHS compliant and VDE tested, suitable for crimp termination.
TE Connectivity 1-480702-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480702-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
