
Four-position, straight, panel-mount receptacle housing for wire-to-wire applications. Features a 6.35mm pitch and accepts male or female crimp contacts. Constructed from natural colored Nylon, this housing offers a 19A current rating and a 600V voltage rating, operating between -67°C and 221°C. UL94 V-2 flammability rating and CSA/VDE approvals ensure reliable performance.
TE Connectivity 1-480703-0 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Nylon |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480703-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
