
6-position, 2-row wire housing for wire-to-wire connector systems. Features a straight, panel mount orientation with a 6.35mm pitch and 2.29mm panel thickness capability. Rated for 36A current and 600V AC, with a maximum operating temperature of 221°C and a minimum of -67°C. Constructed with UL94 V-2 flammability rating and a brown housing color. Crimp termination type, compliant with CSA and VDE standards.
TE Connectivity 1-480705-1 technical specifications.
| Approvals | CSA |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 36A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Brown |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
