
6-position, 2-row straight cable mount wire housing with 6.35mm pitch. Features female gender, accepting male or female contacts, and a 19A current rating. Operates within a -55°C to 125°C temperature range and supports up to 600V AC. Housing is orange, UL94 V-2 flammability rated, and panel mountable via snap-in. RoHS compliant.
TE Connectivity 1-480705-3 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Snap in |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480705-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
