
Six-position, two-row straight cable mount wire housing for crimp termination. Features a 6.35mm pitch and a 19A current rating, with a maximum voltage rating of 600V AC. Operating temperature range from -55°C to 125°C. UL94 V-2 flammability rating and RoHS compliant. Blue housing color.
TE Connectivity 1-480705-6 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Snap in, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480705-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
