
9-position, 3-row rectangular wire housing with a 6.35mm pitch, designed for straight, panel mount, snap-in installation. Features a yellow housing and accepts male or female crimp contacts, with a current rating of 19A and a maximum voltage rating of 600V AC. This RoHS compliant component offers UL94 V-2 flammability rating and is ELV compliant.
TE Connectivity 1-480707-4 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Snap in |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480707-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
