
9-position, straight, panel mount wire housing for 6.35mm pitch crimp contacts. Features a 19A current rating and 600V voltage rating, operating from -67°C to 221°C. This black, UL94 V-2 flammability rated connector system is wire-to-wire, with a 3-row configuration and 20.32mm width. CSA and VDE tested, RoHS compliant.
TE Connectivity 1-480707-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 27.43mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480707-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
