
12-position, 3-row wire-to-wire connector housing with 6.35mm pitch. Features straight, cable mount orientation and accepts male or female crimp contacts. Rated for 19A current and 600V voltage, with a -67°C to 221°C operating temperature range. Constructed from black nylon material, it is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 1-480708-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 27.43mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 26.67mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480708-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
