
12-position, 3-row wire housing connector with a 6.35mm pitch. Features straight, panel mount orientation and accepts male or female contacts for wire-to-wire applications. Rated for 600V and 19A, with a maximum operating temperature of 221°C. Housing is red, UL94 V-2 flammability rated, and compliant with CSA and VDE standards. Accommodates wire gauges from 10AWG to 30AWG.
TE Connectivity 1-480709-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 27.43mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 26.67mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480709-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
