TE Connectivity 1-480712-0 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Panel, Snap in |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480712-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.