TE Connectivity 1-480729-0 technical specifications.
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480729-0 to view detailed technical specifications.
No datasheet is available for this part.