Rectangular wire housing for wire-to-wire connector systems, featuring 16 positions and 16 female socket contacts. This straight, cable mountable housing offers a 4.95mm pitch and 9.14mm row spacing. Constructed with UL94 V-2 flammability rating and natural housing color, it operates within a temperature range of -67°C to 221°C. RoHS compliant and UL approved, this component is designed for crimp termination.
TE Connectivity 1-480747-0 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 18.41mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.14mm |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480747-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.