TE Connectivity 1-487223-5 technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487223-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.