
20-position, single-row, straight, female wire housing for wire-to-board applications. Features 2.54mm pitch, 2A current rating, and 300V voltage rating. Designed for crimp termination of flat flex wire/cable. Includes mating alignment, mating connector lock, and mating retention. Operates within a -65°C to 105°C temperature range. Black, UL94 V-0 flammability rated housing.
TE Connectivity 1-487526-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.64mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Width | 2.48mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487526-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.