10-position, 2-row straight cable mount wire housing with 1.27mm pitch. Features a black, UL94 V-0 flammability rated housing, designed for wire-to-board connectivity. Includes mating alignment, mating connector lock, and mating retention for secure connections. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 100V. Suitable for flat flex wire/cable types.
TE Connectivity 1-487937-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 14.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487937-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.