Rectangular wire housing for wire-to-board connectivity, featuring 16 positions and 2 rows with a 1.27mm pitch. This black, free-hanging connector supports crimp termination and offers a 1.5A current rating with a 100V voltage rating. Designed for cable mounting, it operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability. The housing includes mating alignment, connector lock, and retention features, and is RoHS compliant.
TE Connectivity 1-487937-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487937-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.