Right angle, surface mount FFC/FPC connector with 10 positions and 1mm pitch. Features a 1A contact current rating with bronze contacts plated in tin/lead. Designed for flex-to-board applications, this connector operates within a -40°C to 185°C temperature range and has a 200V voltage rating. The black actuator and natural housing are constructed from UL94 V-0 rated material. Supplied on tape and reel for automated assembly.
TE Connectivity 1-487951-0 technical specifications.
| Actuator Color | Black |
| Circuit Application | Signal |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.101inch |
| Housing Color | Natural |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.213inch |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-487951-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.