TE Connectivity 1-492015-6 technical specifications.
| Color | Yellow |
| Insertion Loss | 0.41dB |
| Jacket Material | OFNR |
| Length | 25m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-492015-6 to view detailed technical specifications.
No datasheet is available for this part.