TE Connectivity 1-501380-1 technical specifications.
| Body Material | Brass |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-501380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.