
TE Connectivity 1-501833-7 technical specifications.
| Package/Case | 125 |
| Connectors Color | Black |
| Insertion Loss | 0.5dB |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-501833-7 to view detailed technical specifications.
No datasheet is available for this part.
