
TE Connectivity 1-502632-1 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| ELV | Non-Compliant |
| Housing Color | Blue |
| Insertion Loss | 0.4dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-502632-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
