
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, it supports wire gauges from 24 to 28 AWG with an insulation diameter of 0.06 inches. Operating temperature range is -55°C to 105°C. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 1-5066683-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.41mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.09mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5066683-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.