50-position, 2-row unshrouded header with a 2mm pitch. Features right-angle surface mount termination with a 2.22mm tail length and 3.86mm contact mating length. Constructed with copper alloy contacts, offering gold, tin, and matte plating. Housing is black, UL94 V-0 rated, and includes PCB mount retention.
TE Connectivity 1-5084108-2 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.86mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU, AMP |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.22mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5084108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.