
Discrete socket contact, female, for power applications in a cable-to-board connector system. Features a closed bottom design with a 1.73mm inside diameter and a 7.5A current rating. Constructed from copper with 30µm gold plating, suitable for surface mount applications on PCBs up to 3.18mm thick. Operates across a wide temperature range from -85°C to 257°C. Termination is press-fit, designed for 15AWG discrete wire or cable.
TE Connectivity 1-50871-0 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Inside Diameter | 1.73mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-50871-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.