TE Connectivity 1-5100141-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-5100141-9 to view detailed technical specifications.
No datasheet is available for this part.