Shrouded header with 60 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold plating and a 1A current rating. Designed for vertical, through-hole PCB mounting with solder termination and a 3.05mm contact post length. Operating temperature range from -65°C to 105°C, with UL and CSA approvals and UL94 V-0 flammability rating.
TE Connectivity 1-5104338-0 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5104338-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.