184-position, 2-row female header assembly with a 0.05-inch pitch, designed for through-hole mounting and vertical PCB orientation. Features bronze contacts with gold and tin plating, a 0.14-inch contact post length, and a 2.54um plating thickness. Operates within a -55°C to 85°C temperature range and has a maximum AC voltage rating of 203V. Constructed with a natural colored thermoplastic insulator and housing, this RoHS compliant component is suitable for 0.062-inch card and PCB thickness.
TE Connectivity 1-5145165-2 technical specifications.
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.14inch |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 12.58g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5145165-2 to view detailed technical specifications.
No datasheet is available for this part.