Dual-position female connector assembly featuring 184 contacts on a 0.05-inch pitch, designed for through-hole mounting with a straight, vertical PCB orientation. This header and receptacle assembly boasts a 64-bit address bus width and supports card thicknesses of 0.062 inches. Constructed with bronze contacts plated in gold and tin, it offers a contact post length of 0.14 inches and a plating thickness of 2.537µm. The natural-colored thermoplastic housing ensures operation within a -55°C to 85°C temperature range and a maximum AC voltage rating of 5V.
TE Connectivity 1-5145166-2 technical specifications.
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.14inch |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 26.406g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5145166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.