14-position, single-row socket strip with 2.54mm pitch, designed for right-angle SMD/SMT termination. Features gold/tin plated bronze contacts with a 2A current rating and 0.86mm contact post length. Operates within a -65°C to 125°C temperature range, boasting UL94 V-0 flammability rating and CSA approval. This stackable connector offers a 3.48mm height and is supplied in tape and reel packaging.
TE Connectivity 1-5147721-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5147721-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.